Vishay, Surface Ceramic Capacitor Kit 15
- RS Stock No.:
- 878-2353
- Mfr. Part No.:
- VJ1111QUARF3KIT
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$318.40
(exc. GST)
$350.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $318.40 |
| 2 - 4 | $305.66 |
| 5 - 9 | $292.93 |
| 10 + | $286.56 |
*price indicative
- RS Stock No.:
- 878-2353
- Mfr. Part No.:
- VJ1111QUARF3KIT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Kit Contents | Multiple MLCC Capacitors in Various Values and Voltages pieces | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 15 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 250V | |
| Kit Type | High Frequency MLCC | |
| Maximum Voltage | 630V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Kit Contents Multiple MLCC Capacitors in Various Values and Voltages pieces | ||
Product Type Capacitor Kit | ||
Number of Pieces 15 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 250V | ||
Kit Type High Frequency MLCC | ||
Maximum Voltage 630V | ||
Standards/Approvals No | ||
QUAD HiFREQ VJ1111 MLCC Series
VJ1111QUARF1KIT:15 Values 1 to 8.2pF
VJ1111QUARF2KIT: 15 Values 10 to 82pF
VJ1111QUARF3KIT: 15 Values 100 to 1000pF
Binder with 1 yellow insert page
Please see data sheet for kit contents
Related links
- Vishay, Surface Mount Ceramic Capacitor Kit 15
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 15
- Wurth Elektronik, Surface Mount Ceramic Capacitor Kit
- Yageo, Surface Mount Ceramic Capacitor Kit
- Murata, Surface Mount Ceramic Capacitor Kit 61
- Yageo, Surface Mount Ceramic Capacitor Kit 20
- Yageo, Surface Mount Ceramic Capacitor Kit 40
- KEMET, Surface Mount Ceramic Capacitor Kit 17
