Murata, Surface Ceramic Capacitor Kit 61
- RS Stock No.:
- 200-9101
- Mfr. Part No.:
- GCM15/GRM15 KIT-EIA
- Brand:
- Murata
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 kit)*
$747.57
(exc. GST)
$822.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $747.57 | - |
| 5 + | $672.81 | 10% |
*price indicative
- RS Stock No.:
- 200-9101
- Mfr. Part No.:
- GCM15/GRM15 KIT-EIA
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 61 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 16V dc | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 50V dc | |
| Standards/Approvals | No | |
| Maximum Capacitance | 0.47μF | |
| Minimum Capacitance | 1pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Capacitor Kit | ||
Number of Pieces 61 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 16V dc | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 50V dc | ||
Standards/Approvals No | ||
Maximum Capacitance 0.47μF | ||
Minimum Capacitance 1pF | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic chip capacitor kit contains capacitors with different voltage ratings, capacitance values, and tolerances in a 0402 (1005) package size, with a total of 61 capacitance values.
Operating temperature ranges from –55 to 125°C
Easy to use Binder type
Related links
- Murata, Surface Mount Ceramic Capacitor Kit 60
- Murata, Surface Mount Ceramic Capacitor Kit 68
- Murata, Surface Mount Ceramic Capacitor Kit 59
- Yageo, Surface Mount Ceramic Capacitor Kit
- Yageo, Surface Mount Ceramic Capacitor Kit 40
- KEMET, Surface Mount Ceramic Capacitor Kit 28
- Vishay, Surface Mount Ceramic Capacitor Kit 15
- Nova, Surface Mount Ceramic Capacitor Kit
