Vishay, Through Hole Aluminium Capacitor Sample Kit

Subtotal (1 unit)*

$82.89

(exc. GST)

$91.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.89

*price indicative

RS Stock No.:
270-8797
Mfr. Part No.:
MAL219099001E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Kit Contents

Aluminium Electrolytic Capacitors

Product Type

Capacitor Sample Kit

Mount Type

Through Hole

Automotive Standard

AEC-Q200

Polarity

Polar

Dielectric

Aluminium

Minimum Voltage

16V

Maximum Voltage

50V

Maximum Capacitance

6800μF

Minimum Capacitance

100μF

Standards/Approvals

IEC 60384-4 / EN 130300, IEC 60068

COO (Country of Origin):
AT
The Vishay 190 RTL series sample kit contains aluminium electrolytic capacitor. This capacitor offers very low ESR. This capacitor has radial leads and cylindrical aluminium case with pressure relief, insulated with a PET sleeve.

High stability

High reliability

Very long useful life

Charge and discharge proof

Excellent ripple current capability

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy