Wurth Elektronik, Through Hole Aluminium Capacitor Kit 28
- RS Stock No.:
- 212-0528
- Mfr. Part No.:
- 860081
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$233.36
(exc. GST)
$256.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $233.36 | - |
| 3 - 4 | $230.10 | 1% |
| 5 + | $227.34 | 2% |
*price indicative
- RS Stock No.:
- 212-0528
- Mfr. Part No.:
- 860081
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 28 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Minimum Voltage | 35V dc | |
| Kit Type | Aluminium Electrolytic Capacitor Kit | |
| Maximum Voltage | 35V dc | |
| Standards/Approvals | No | |
| Maximum Capacitance | 2700μF | |
| Minimum Capacitance | 33μF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Product Type Capacitor Kit | ||
Number of Pieces 28 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Minimum Voltage 35V dc | ||
Kit Type Aluminium Electrolytic Capacitor Kit | ||
Maximum Voltage 35V dc | ||
Standards/Approvals No | ||
Maximum Capacitance 2700μF | ||
Minimum Capacitance 33μF | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 33 – 2700 μF and 2-7.5mm pitch.
Temperature range-55 °C to +105 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 28
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 34
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 35
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 30
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 31
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 32
