Wurth Elektronik, Through Hole Aluminium Capacitor Kit 13
- RS Stock No.:
- 212-0518
- Mfr. Part No.:
- 860013
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
$268.60
(exc. GST)
$295.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $268.60 |
| 3 - 4 | $264.85 |
| 5 + | $261.67 |
*price indicative
- RS Stock No.:
- 212-0518
- Mfr. Part No.:
- 860013
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 13 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Kit Type | Aluminium Electrolytic Capacitor Kit | |
| Maximum Voltage | 400V dc | |
| Standards/Approvals | No | |
| Maximum Capacitance | 120μF | |
| Minimum Capacitance | 0.47μF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Product Type Capacitor Kit | ||
Number of Pieces 13 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Kit Type Aluminium Electrolytic Capacitor Kit | ||
Maximum Voltage 400V dc | ||
Standards/Approvals No | ||
Maximum Capacitance 120μF | ||
Minimum Capacitance 0.47μF | ||
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 0.47 – 120 μF and 2.5-7.5mm pitch.
Temperature range-40 °C to +85 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 34
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 35
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 30
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 27
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 31
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 24
