Omron Capacitive switch Slide NC, Green, Red, IP67 Gold Plated
- RS Stock No.:
- 215-5320
- Mfr. Part No.:
- D5B-1023
- Brand:
- Omron
Subtotal (1 unit)*
$171.42
(exc. GST)
$188.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.42 |
*price indicative
- RS Stock No.:
- 215-5320
- Mfr. Part No.:
- D5B-1023
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Slide | |
| Product Type | Capacitive switch | |
| Switch Type | Mechanical Touch Switch | |
| Switch Function | NC | |
| LED Colour | Green, Red | |
| Illuminated | No | |
| IP Rating | IP67 | |
| Series | D5B | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Current Rating | 1mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Slide | ||
Product Type Capacitive switch | ||
Switch Type Mechanical Touch Switch | ||
Switch Function NC | ||
LED Colour Green, Red | ||
Illuminated No | ||
IP Rating IP67 | ||
Series D5B | ||
Minimum Operating Temperature -10°C | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Current Rating 1mA | ||
This Omron Mechanical Touch Switch of series D5B, with cone shaped actuator, detects object contact from multiple directions and operates even with a slight force.
Highly resistant to dust, fine particles and water or oil splash, conforming to IP67.
Related links
- Omron Capacitive switch NC Green, IP67
- Bulgin Capacitive switch Latching NC Red IP69, IP68 Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated Red IP68, IP69K Black Anodised
- Bulgin Capacitive switch Latching NC Illuminated Red IP68, IP69K Black Anodised
- Bulgin Capacitive switch Momentary NC Illuminated Red IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated Green IP69K, IP68 Stainless Steel
- RS PRO Capacitive switch Latching NC Illuminated Red, IP68 Brass
- Bulgin Capacitive switch Latching NC Illuminated Red Momentary IP69K Stainless Steel
