Bulgin Capacitive switch Momentary NO Illuminated, Green, Red, On-Off, IP68 Black Anodised

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$81.23

(exc. GST)

$89.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$81.23
5 - 9$78.97
10 +$74.61

*price indicative

RS Stock No.:
208-8231
Mfr. Part No.:
MC19MOBGR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NO

LED Colour

Green, Red

Housing Material

Aluminium

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

On-Off

Minimum Input Voltage

12V dc

Housing Colour

Black

Actuator Colour

Green

Series

MC19

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Material

Black Anodised

Standards/Approvals

RoHS

Depth

32mm

Width

25.2mm

Height

31.2mm

Current Rating

500mA

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy