TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm Width, 250 Per Pack Qty, 50 mm
- RS Stock No.:
- 267-2590
- Mfr. Part No.:
- TMS-SCE-1/2-2.0-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$649.80
(exc. GST)
$714.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | $649.80 | $2.599 |
| 15 - 74 | $642.97 | $2.572 |
| 75 + | $529.12 | $2.116 |
*price indicative
- RS Stock No.:
- 267-2590
- Mfr. Part No.:
- TMS-SCE-1/2-2.0-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Label Width | 50mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | Yellow | |
| Label Length | 50mm | |
| Print Colour | White | |
| Compatible Printers | Standard office equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Label Width 50mm | ||
Label Quantity 250Per Pack | ||
Background Colour Yellow | ||
Label Length 50mm | ||
Print Colour White | ||
Compatible Printers Standard office equipment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
High-performance (Military Specification – TMS-SCE)
High-performance, heat-shrinkable identification marker sleeves allow both sides of the sleeves to be easily printed on, for easy readability of substantial amounts of information. The cable markers are designed to meet the wire and cable marking needs of manufacturers with high performance requirements.
Features and Benefits
• 3:1 Heat-shrinkable polyolefin sleeves
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and military fuels and oils
• Provides insulation and strain relief
• Print is permanent
• Minimum recovery temperature is +120°C
Approvals
MIL-1-23053/5 Class 1; UL Listed 224; CSA Certified Mark Permanence, MIL-M-81531; MIL-STD202F
Related links
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
