Bulgin Capacitive switch Latching NO Illuminated, Green, Red, On-Off, IP69K, IP68 Stainless Steel
- RS Stock No.:
- 204-7866
- Mfr. Part No.:
- MC25LOSRG
- Brand:
- Bulgin
This image is representative of the product range
Add 300 more to save $3,440.10
View bulk pricing optionsSubtotal (1 box of 60 units)*
$6,879.90
(exc. GST)
$7,567.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 60 - 240 | $114.665 | $6,879.90 | - |
| 300 + | $103.198 | $6,191.88 | $3,440.10 |
*price indicative
- RS Stock No.:
- 204-7866
- Mfr. Part No.:
- MC25LOSRG
- Brand:
- Bulgin
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Capacitive switch | |
| Switch Operation | Latching | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Green, Red | |
| Housing Material | Aluminium | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V dc | |
| Output Type | On-Off | |
| Minimum Input Voltage | 12V dc | |
| Housing Colour | Silver | |
| Actuator Colour | Red | |
| IP Rating | IP69K, IP68 | |
| Series | MC25 | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Stainless Steel | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Height | 31.2mm | |
| Depth | 32mm | |
| Width | 32mm | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Capacitive switch | ||
Switch Operation Latching | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Green, Red | ||
Housing Material Aluminium | ||
Illuminated Yes | ||
Maximum Input Voltage 24V dc | ||
Output Type On-Off | ||
Minimum Input Voltage 12V dc | ||
Housing Colour Silver | ||
Actuator Colour Red | ||
IP Rating IP69K, IP68 | ||
Series MC25 | ||
Minimum Operating Temperature -25°C | ||
Contact Material Stainless Steel | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Height 31.2mm | ||
Depth 32mm | ||
Width 32mm | ||
Current Rating 500mA | ||
- COO (Country of Origin):
- CN
Related links
- Bulgin Capacitive switch Latching NO Illuminated Red IP69K, IP68 Stainless Steel
- Bulgin Capacitive switch Latching NO Illuminated Red IP69K Stainless Steel
- Bulgin Capacitive switch Latching NO Illuminated Green IP68 Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Red IP68 Stainless Steel
- Bulgin Capacitive switch Momentary NO Illuminated Red IP68 Stainless Steel
- Bulgin Capacitive switch Latching NO Illuminated Red IP69K, IP68 Red Anodised
- Bulgin Capacitive switch Latching NO Illuminated Red IP69K Black Anodised
- Bulgin Capacitive switch Latching NO Illuminated Red IP68 Red Anodised
