Texas Instruments SN65HVD232D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
- RS Stock No.:
- 461-9771
- Mfr. Part No.:
- SN65HVD232D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 461-9771
- Mfr. Part No.:
- SN65HVD232D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| IC Type | CAN Transceiver IC | |
| Standard Supported | ISO 11898 | |
| Maximum Supply Current | 17 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
IC Type CAN Transceiver IC | ||
Standard Supported ISO 11898 | ||
Maximum Supply Current 17 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
