Texas Instruments SN75LBC031D, CAN Transceiver 500 kBd, 8-Pin SOIC
- RS Stock No.:
- 121-9739
- Mfr. Part No.:
- SN75LBC031D
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 75 units)*
$714.30
(exc. GST)
$785.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | $9.524 | $714.30 |
*price indicative
- RS Stock No.:
- 121-9739
- Mfr. Part No.:
- SN75LBC031D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 500kBd | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Normal | |
| Supply Current | 80mA | |
| Mount Type | Surface | |
| Interface Type | ISO/DIS | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Series | SN75LBC031 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 500kBd | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Normal | ||
Supply Current 80mA | ||
Mount Type Surface | ||
Interface Type ISO/DIS | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Series SN75LBC031 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
