Infineon TLT9251VLEXUMA1, CAN Transceiver 5 Mbps, 8-Pin TSON
- RS Stock No.:
- 258-1709
- Mfr. Part No.:
- TLT9251VLEXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.47
(exc. GST)
$4.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,864 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.235 | $4.47 | - |
| 10 - 98 | $2.02 | $4.04 | 9% |
| 100 - 248 | $1.89 | $3.78 | 15% |
| 250 - 498 | $1.62 | $3.24 | 27% |
| 500 + | $1.515 | $3.03 | 32% |
*price indicative
- RS Stock No.:
- 258-1709
- Mfr. Part No.:
- TLT9251VLEXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 38mA | |
| Mount Type | Surface | |
| Package Type | TSON | |
| Interface Type | CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | SAE J2284-4/-5, ISO 11898-2 (2016), RoHS | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 38mA | ||
Mount Type Surface | ||
Package Type TSON | ||
Interface Type CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals SAE J2284-4/-5, ISO 11898-2 (2016), RoHS | ||
Width 3mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon high speed CAN FD transceiver is s the latest high-speed CAN transceiver generation, used inside HS CAN networks for automotive and also for industrial applications. It is designed to fulfil the requirements of ISO 11898-2 physical layer specification and respectively also the SAE standards J1939 and J2284. The high speed CAN FD transceiver is available in a small, leadless PG-TSON-8 package. The PG-TSON-8 package supports the solder joint requirements for automated optical inspection and is RoHS compliant and halogen free. As an interface between the physical bus layer and the HS CAN protocol controller, the high speed CAN FD transceiver protects the microcontroller against interferences generated inside the network.
CAN short circuit proof to ground, battery, VCC and VIO
TxD time-out function
Very low CAN bus leakage current in power-down state
Over temperature protection
Protected against automotive transients according ISO 7637 and SAE J2962-2 standards
Green Product (RoHS compliant)
