Infineon TLE72593LEXUMA1, Interface IC 0.02 Mbps, 8-Pin TSON
- RS Stock No.:
- 229-1906
- Mfr. Part No.:
- TLE72593LEXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$5,340.00
(exc. GST)
$5,875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $1.068 | $5,340.00 | - |
| 10000 - 10000 | $1.027 | $5,135.00 | 3% |
| 15000 + | $1.014 | $5,070.00 | 5% |
*price indicative
- RS Stock No.:
- 229-1906
- Mfr. Part No.:
- TLE72593LEXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 0.02Mbps | |
| Product Type | Interface IC | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | Sleep | |
| Supply Current | 5mA | |
| Package Type | TSON | |
| Interface Type | ISO 17987-4 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE7259-3LE | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 0.02Mbps | ||
Product Type Interface IC | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode Sleep | ||
Supply Current 5mA | ||
Package Type TSON | ||
Interface Type ISO 17987-4 | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series TLE7259-3LE | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The Infineon transceiver for the local interconnect network with integrated wake-up and protection features. It compliant to all LIN standards and with a wide operational supply range it can be used in all automotive applications. It provides excellent ESD robustness and a very high electromagnetic compliance.
It is RoHS compliant and AEC qualified
Compliant to ISO 17987-4
It has very high ESD robustness
It has transmission rate up to 20 kbps
