Infineon TLE9250XLEXUMA1, CAN Transceiver 5 Mbps, 8-Pin TSON
- RS Stock No.:
- 218-6356
- Mfr. Part No.:
- TLE9250XLEXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.05
(exc. GST)
$16.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13,890 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $1.505 | $15.05 |
| 1250 - 2490 | $1.468 | $14.68 |
| 2500 + | $1.445 | $14.45 |
*price indicative
- RS Stock No.:
- 218-6356
- Mfr. Part No.:
- TLE9250XLEXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Normal | |
| Supply Current | 48mA | |
| Package Type | TSON | |
| Interface Type | CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | TLE9250x | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Normal | ||
Supply Current 48mA | ||
Package Type TSON | ||
Interface Type CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series TLE9250x | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE9250x Series CAN Transceiver, 5Mbps Maximum Data Rate, 4.5–5.5V Supply Voltage - TLE9250XLEXUMA1
This CAN transceiver is a network Interface device designed to connect a single controller area network node to a differential bus in automotive and industrial environments. It operates across a typical vehicle-compatible supply range and provides a standard CAN Interface for data exchange in systems requiring temperature resilience and Basic electrostatic protection.
Features and Benefits:
• Operates at up to 5 Mbps enabling high-speed message transfer
• Accepts supply voltages from 4.5 V to 5.5 V ensuring flexible power compatibility
• Draws 48 mA supply current supporting predictable power budgeting
• Rated for operation from −40 °C to 150 °C allowing use in extreme temperatures
• Provides ESD protection reducing risk from electrostatic events
• Packaged in an 8-pin TSON for Compact board-level integration
• Accepts supply voltages from 4.5 V to 5.5 V ensuring flexible power compatibility
• Draws 48 mA supply current supporting predictable power budgeting
• Rated for operation from −40 °C to 150 °C allowing use in extreme temperatures
• Provides ESD protection reducing risk from electrostatic events
• Packaged in an 8-pin TSON for Compact board-level integration
Applications
• Suitable for automotive body electronics communication nodes
• Ideal for industrial vehicle control networks requiring high speed
• Used with single-node CAN systems in embedded controllers
• Can be used for harsh-environment sensor interfaces
• Suitable for constrained by board space and power
• Ideal for industrial vehicle control networks requiring high speed
• Used with single-node CAN systems in embedded controllers
• Can be used for harsh-environment sensor interfaces
• Suitable for constrained by board space and power
What is the typical power consumption behaviour?
The device consumes 48 mA from the supply under normal operating conditions and does not include a power-down mode for reduced-current states.
Which temperature extremes can it tolerate during operation?
It is specified to operate continuously across the range −40 °C to 150 °C for use in high-temperature environments.
How does the transceiver accommodate different vehicle power rails?
It is designed to function with supply voltages between 4.5 V and 5.5 V, covering common low-voltage automotive systems.
How many CAN nodes does it support on a single package?
The package contains a single transceiver, intended for one CAN node interface.
What physical Interface and package considerations are provided?
The device uses the standard CAN Interface and is supplied in an 8-pin TSON package suitable for Compact PCB layouts.
- RS Stock No. 2186355
- Mfr. Part No. TLE9250XLEXUMA1
Each (On a Reel of 5000)
$1.025
- RS Stock No. 2186356P
- Mfr. Part No. TLE9250XLEXUMA1
Each (Supplied on a Reel)
$1.505
- RS Stock No. 2584141P
- Mfr. Part No. TLE9250LEXUMA1
Each (Supplied on a Reel)
$1.775
- RS Stock No. 2581709P
- Mfr. Part No. TLT9251VLEXUMA1
Each (Supplied on a Reel)
$2.385










