Infineon TLE7258SJXUMA1, Transceiver 0.02 Mbps, 8-Pin DSO

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,602.50

(exc. GST)

$1,762.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.641$1,602.50-
5000 - 5000$0.616$1,540.003%
7500 +$0.608$1,520.005%

*price indicative

RS Stock No.:
229-1903
Mfr. Part No.:
TLE7258SJXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

0.02Mbps

Product Type

Transceiver

Number of Transceivers

1

Sub Type

Interface IC

Power Down Mode

Sleep

Supply Current

3mA

Mount Type

PCB

Interface Type

ISO 17987-4

Package Type

DSO

Pin Count

8

Minimum Supply Voltage

18V

Maximum Supply Voltage

40V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

TLE7258SJ

Automotive Standard

AEC-Q100

Infineon TLE7258SJ Series Transceiver, 0.02Mbps Maximum Data Rate, 18V Minimum Supply Voltage - TLE7258SJXUMA1


This transceiver is an automotive-grade Interface IC designed to facilitate communication over ISO 17987-4 networks within vehicle electrical systems. It provides a single-channel physical layer connection for control and diagnostic links, operating from elevated supply voltages and tolerating a wide temperature range for demanding environments.

Features and Benefits:


• Operates from 18V to 40V supply to support vehicle power rails
• Low supply current of 3mA reducing system standby consumption
• Data throughput up to 0.02Mbps for low-speed network links
• Single transceiver in an 8-pin DSO for Compact PCB mounting
• Rated for -40°C to 150°C ambient operation for harsh conditions
• Integrated ESD protection for improved immunity to transients

Applications


• Suitable for body-control network nodes in vehicles
• Used with diagnostic modules requiring ISO17987-4 Interface
• Ideal for low-speed sensor and actuator communication links
• Can be used for gateway or bridge functions in legacy buses
• Used in control units needing sleep power-down capability

What supply voltage range does it accept?


It functions correctly when powered from 18V up to 40V.

How does it behave in low-power states?


A sleep power-down mode is available to minimise current draw.

What package and mounting are provided for PCB design?


It is supplied in an 8-pin DSO package intended for PCB mounting.

What environmental temperatures can it withstand?


It is specified to operate between -40°C and 150°C ambient.

Is protection included against electrostatic events?


The device includes ESD protection to mitigate electrostatic damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy