Infineon TLE9255WSKXUMA2, Transceiver 5 Mbps, 14-Pin DSO
- RS Stock No.:
- 229-1919
- Mfr. Part No.:
- TLE9255WSKXUMA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,457.50
(exc. GST)
$4,902.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.783 | $4,457.50 | - |
| 5000 - 5000 | $1.715 | $4,287.50 | 3% |
| 7500 + | $1.693 | $4,232.50 | 5% |
*price indicative
- RS Stock No.:
- 229-1919
- Mfr. Part No.:
- TLE9255WSKXUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | Sleep, Normal, Standby | |
| Supply Current | 500μA | |
| Mount Type | PCB | |
| Interface Type | ISO 11898-2 | |
| Package Type | DSO | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | TLE9255W | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type Transceiver | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode Sleep, Normal, Standby | ||
Supply Current 500μA | ||
Mount Type PCB | ||
Interface Type ISO 11898-2 | ||
Package Type DSO | ||
Pin Count 14 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series TLE9255W | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE9255W Series Transceiver, 5Mbps Maximum Data Rate, 40V Maximum Supply Voltage - TLE9255WSKXUMA2
This transceiver provides a CAN bus Interface compatible with ISO11898 signalling for automotive and industrial networks. It operates across a wide supply range and supports multiple low-power states, making it suitable for systems requiring robust communication and flexible power management in harsh temperature environments.
Features and Benefits:
• Supports data transfer up to 5 Mb/s enabling high-speed network communication
• Operates from 5.5-40 V supply, accommodating high-voltage systems
• Sleep, standby and normal modes reduce power draw during inactivity
• Supply current 0.5 mA minimises quiescent consumption in low-power states
• Single-device implementation simplifies board-level CAN integration
• ESD protection enhances resilience against electrostatic events
• Operates from 5.5-40 V supply, accommodating high-voltage systems
• Sleep, standby and normal modes reduce power draw during inactivity
• Supply current 0.5 mA minimises quiescent consumption in low-power states
• Single-device implementation simplifies board-level CAN integration
• ESD protection enhances resilience against electrostatic events
Applications
• Suitable for automotive body electronics CAN networks
• Ideal for industrial control systems in extreme temperatures
• Used with vehicle diagnostic and telemetry modules
• Can be used for PCB-mounted CAN node implementations
• Used for Interface IC roles in vehicle sub-systems
• Ideal for industrial control systems in extreme temperatures
• Used with vehicle diagnostic and telemetry modules
• Can be used for PCB-mounted CAN node implementations
• Used for Interface IC roles in vehicle sub-systems
What package and pin count does it use?
It is supplied in a DSO package with 14 pins.
What environmental conditions can it withstand?
It is specified to operate from −40 °C to 150 °C for wide temperature-range usage.
Which automotive qualification applies to this device?
It meets the AEC‑Q100 automotive component standard.
What Interface standard does it implement for bus signalling?
It implements the ISO11898-2 physical-layer Interface for CAN networks.
