onsemi NCV7357D10R2G, CAN Transceiver 5 Mbps, 8-Pin SOIC
- RS Stock No.:
- 195-2449
- Mfr. Part No.:
- NCV7357D10R2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$28.60
(exc. GST)
$31.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.572 | $28.60 | - |
| 750 - 1450 | $0.562 | $28.10 | 1% |
| 1500 + | $0.552 | $27.60 | 3% |
*price indicative
- RS Stock No.:
- 195-2449
- Mfr. Part No.:
- NCV7357D10R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Silent, Normal | |
| Supply Current | 105mA | |
| Mount Type | Surface | |
| Interface Type | CAN FD | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | NCV7357 | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Silent, Normal | ||
Supply Current 105mA | ||
Mount Type Surface | ||
Interface Type CAN FD | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series NCV7357 | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
The NCV7327 is a fully featured local interconnect network (LIN) transceiver designed to interface between a LIN protocol controller and the physical bus. The LIN bus is designed to communicate low rate data from control devices such as door locks, mirrors, car seats, and sunroofs at the lowest possible cost. The bus is designed to eliminate as much wiring as possible and is implemented using a single wire in each node. Each node has a slave MCU−state machine that recognizes and translates the instructions specific to that function. The main attraction of the LIN bus is that all the functions are not time critical and usually relate to passenger comfort.
- RS Stock No. 1952451P
- Mfr. Part No. NCV7357D13R2G
Each (Supplied on a Reel)
$0.573
- RS Stock No. 1952451
- Mfr. Part No. NCV7357D13R2G
Each (In a Pack of 50)
$0.552
- RS Stock No. 1952450
- Mfr. Part No. NCV7357D13R2G
Each (On a Reel of 3000)
$0.411
- RS Stock No. 1935483P
- Mfr. Part No. ATA6560-GAQW-N
Each (Supplied on a Reel)
$0.682









