onsemi NCV7357D10R2G, CAN Transceiver 5 Mbps, 8-Pin SOIC
- RS Stock No.:
- 195-2448
- Mfr. Part No.:
- NCV7357D10R2G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,191.00
(exc. GST)
$1,311.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.397 | $1,191.00 | - |
| 6000 - 9000 | $0.387 | $1,161.00 | $60.00 |
| 12000 + | $0.381 | $1,143.00 | $192.00 |
*price indicative
- RS Stock No.:
- 195-2448
- Mfr. Part No.:
- NCV7357D10R2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Silent, Normal | |
| Supply Current | 105mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Interface Type | CAN FD | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | NCV7357 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Silent, Normal | ||
Supply Current 105mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Interface Type CAN FD | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series NCV7357 | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
