onsemi, CAN Transceiver 5 Mbps, 8-Pin DFN
- RS Stock No.:
- 195-2444
- Mfr. Part No.:
- NCV7357MW0R2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2444
- Mfr. Part No.:
- NCV7357MW0R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Silent, Normal | |
| Supply Current | 105mA | |
| Mount Type | Surface | |
| Interface Type | CAN FD | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.05mm | |
| Standards/Approvals | No | |
| Series | NCV7357 | |
| Height | 850μm | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Silent, Normal | ||
Supply Current 105mA | ||
Mount Type Surface | ||
Interface Type CAN FD | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.05mm | ||
Standards/Approvals No | ||
Series NCV7357 | ||
Height 850μm | ||
Length 3.05mm | ||
Automotive Standard AEC-Q100 | ||
The NCV7327 is a fully featured local interconnect network (LIN) transceiver designed to interface between a LIN protocol controller and the physical bus. The LIN bus is designed to communicate low rate data from control devices such as door locks, mirrors, car seats, and sunroofs at the lowest possible cost. The bus is designed to eliminate as much wiring as possible and is implemented using a single wire in each node. Each node has a slave MCU−state machine that recognizes and translates the instructions specific to that function. The main attraction of the LIN bus is that all the functions are not time critical and usually relate to passenger comfort.
