Microchip, CAN Transceiver 8 Mbps, 8-Pin DFN
- RS Stock No.:
- 165-2037
- Mfr. Part No.:
- MCP2561FD-E/MF
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 120 units)*
$219.96
(exc. GST)
$241.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 120 - 480 | $1.833 | $219.96 |
| 600 + | $1.772 | $212.64 |
*price indicative
- RS Stock No.:
- 165-2037
- Mfr. Part No.:
- MCP2561FD-E/MF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 8Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | High Speed Can Transceiver | |
| Power Down Mode | Standby | |
| Supply Current | 70mA | |
| Mount Type | Surface | |
| Interface Type | LIN | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Length | 3mm | |
| Series | MCP2561FD | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 8Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type High Speed Can Transceiver | ||
Power Down Mode Standby | ||
Supply Current 70mA | ||
Mount Type Surface | ||
Interface Type LIN | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Length 3mm | ||
Series MCP2561FD | ||
Width 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
