Microchip MCP2561FD-E/P, CAN Transceiver 8 Mbps, 8-Pin PDIP
- RS Stock No.:
- 165-1939
- Mfr. Part No.:
- MCP2561FD-E/P
- Brand:
- Microchip
This image is representative of the product range
Add 120 more to save $4.80
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$95.28
(exc. GST)
$104.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 360 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $1.588 | $95.28 | - |
| 120 - 540 | $1.548 | $92.88 | $4.80 |
| 600 + | $1.393 | $83.58 | $117.00 |
*price indicative
- RS Stock No.:
- 165-1939
- Mfr. Part No.:
- MCP2561FD-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby | |
| Supply Current | 70mA | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Interface Type | ISO 11898-5, ISO 11898-2 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.11mm | |
| Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Series | MCP2561FD | |
| Height | 4.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby | ||
Supply Current 70mA | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Interface Type ISO 11898-5, ISO 11898-2 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Width 7.11mm | ||
Length 10.16mm | ||
Standards/Approvals RoHS | ||
Series MCP2561FD | ||
Height 4.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
