onsemi, CAN Caps 1 Mbps, 8-Pin DFN
- RS Stock No.:
- 221-6671
- Mfr. Part No.:
- NCV7344MW3T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6671
- Mfr. Part No.:
- NCV7344MW3T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Interface | |
| Power Down Mode | Sleep | |
| Supply Current | 70mA | |
| Package Type | DFN | |
| Interface Type | CAN FD, CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | NCV7344 | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Height | 900μm | |
| Width | 3.05mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Sub Type CAN Interface | ||
Power Down Mode Sleep | ||
Supply Current 70mA | ||
Package Type DFN | ||
Interface Type CAN FD, CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series NCV7344 | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Height 900μm | ||
Width 3.05mm | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV7343 CAN FD transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Transmit data dominant timeout function
Under all supply conditions the chip behaves predictably
ESD robustness of bus pins > 8 kV system ESD pulses
Very low current standby mode with wake−up via the bus
