Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 22.5 mm Panel-to-Tongue 24.2 x 20 mm, Key Unlock
- RS Stock No.:
- 340-5739
- Mfr. Part No.:
- 4361-1400BA
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Get a bulk buy discount
Add 5 more to save $4.30
View bulk pricing optionsSubtotal (1 unit)*
$70.98
(exc. GST)
$78.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $70.98 | - |
| 5 - 9 | $70.12 | $4.30 |
| 10 - 39 | $68.84 | $21.40 |
| 40 + | $67.32 | $146.40 |
*price indicative
- RS Stock No.:
- 340-5739
- Mfr. Part No.:
- 4361-1400BA
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Product Type | Tumbler Lock | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 22.5mm | |
| Panel Cutout Size | 24.2 x 20 mm | |
| Maximum Panel Thickness | 19.5mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Product Type Tumbler Lock | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Panel to Tongue Depth 22.5mm | ||
Panel Cutout Size 24.2 x 20 mm | ||
Maximum Panel Thickness 19.5mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Radial Pin Plunger Lock
7 pin radial tumbler plunger lock with raised conical bezel and a plunger throw of 13mm
Provides security with 10000 combinations
Push to lock action for high security applications
Bright chrome finish
Supplied with
2 keys
Related links
- Euro-Locks a Lowe & Fletcher group Company Tumbler Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Spanner Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Slam Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Pedestal Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Pedestal Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Rim Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Spanner Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock Key Unlock
