Euro-Locks a Lowe & Fletcher group Company Slam Lock, 6.4 mm Panel-to-Tongue 9.5 mm, Key Unlock

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$15.88

(exc. GST)

$17.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 03 December 2026
  • Plus 40 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.88-
10 - 19$15.631%
20 - 49$15.353%
50 +$14.995%

*price indicative

RS Stock No.:
752-206
Mfr. Part No.:
2401-0100CA
Brand:
Euro-Locks a Lowe & Fletcher group Company
Find similar products by selecting one or more attributes.
Select all

Brand

Euro-Locks a Lowe & Fletcher group Company

Product Type

Slam Lock

Lock Type

Keyless

Unlock Method

Key

Panel to Tongue Depth

6.4mm

Panel Cutout Size

9.5 mm

Maximum Panel Thickness

6.3mm

Finish

Zinc Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Spring-loaded Slamlock


A spring loaded push to lock design for quick operation

Standard zinc plated finish

Fixing is by rivets or by security screws

Note

See stock number 752-234 the recommended Triangular Key for this Slamlock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy