Euro-Locks a Lowe & Fletcher group Company Zinc Camlock, 20 mm Panel-to-Tongue 19.1 x 16.6 mm, Round Head Unlock
- RS Stock No.:
- 347-8737
- Mfr. Part No.:
- 4412012
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$16.84
(exc. GST)
$18.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.84 | - |
| 10 - 19 | $16.65 | 1% |
| 20 - 49 | $16.37 | 2% |
| 50 + | $16.04 | 4% |
*price indicative
- RS Stock No.:
- 347-8737
- Mfr. Part No.:
- 4412012
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Lock Type | Keyed | |
| Product Type | Camlock | |
| Unlock Method | Round Head | |
| Panel to Tongue Depth | 20mm | |
| Panel Cutout Size | 19.1 x 16.6 mm | |
| Material | Zinc | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Lock Type Keyed | ||
Product Type Camlock | ||
Unlock Method Round Head | ||
Panel to Tongue Depth 20mm | ||
Panel Cutout Size 19.1 x 16.6 mm | ||
Material Zinc | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Euro-Locks A Lowe & Fletcher Group Company Budget Camlock
The Euro-Locks a Lowe & Fletcher Group company budget Camlock is a new age security device with a 20mm panel to tongue depth. The panel cut-out size is 19.1mm of length and 16.6mm of width. It is useful on enclosures or equipment doors. It has a body made from Zamak with chrome-plated finish.
Features and Benefits
The cam is designed to provide a slide compression
Fit and operates through 90°
Stainless steel body
Round head
Applications
Doors
Cupboards
Drawers
Cabinets
Related links
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock, 20 mm Panel-to-Tongue 19.1 x 16.1 mm
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Black Plastic 16 mm Panel-to-Tongue 23 x 20.2 mm,
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Push Unlock
