Euro-Locks a Lowe & Fletcher group Company Steel Safe Lock, 5 mm Panel-to-Tongue, Key Unlock

Get a bulk buy discount

Add 5 more to save $2.80

View bulk pricing options

Subtotal (1 unit)*

$70.88

(exc. GST)

$77.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$70.88-
5 - 9$70.32$2.80
10 - 39$69.16$17.20
40 +$67.75$125.20

*price indicative

RS Stock No.:
752-161
Mfr. Part No.:
2802-0206CB
Brand:
Euro-Locks a Lowe & Fletcher group Company
Find similar products by selecting one or more attributes.
Select all

Brand

Euro-Locks a Lowe & Fletcher group Company

Product Type

Safe Lock

Lock Type

Keyless

Unlock Method

Key

Panel to Tongue Depth

5mm

Material

Steel

Finish

Zinc Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Safe Lock


Steel case with locking bolt and internal lever mechanism in brass with phosphor bronze springs

Design provides security with up to 12000 combinations

Fixing holes are fitted with reinforcing spacers

Supplied with

2 keys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy