Lovato Electric 2 Position 60 °, Knob Actuator 20 A

Subtotal (1 unit)*

$60.68

(exc. GST)

$66.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 26 November 2026
  • Plus 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.68

*price indicative

RS Stock No.:
840-5602
Mfr. Part No.:
GX2091U
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Cam Switch

Series

GX

Electrical Phase

1, 3

Number of Positions

2

Mount Type

Front

Terminal Type

Screw

Angle of Throw

60 °

Contact Current

20A

Contact Voltage

690V ac

Actuator Type

Knob

Width

48mm

Length

48mm

Hazardous Area Certification

No

Standards/Approvals

No

Depth

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
IT

Lovato Cam Switch, 20 A Maximum Current, 2NO - GX2091U


This cam switch by Lovato is a high-quality electrical component designed for precise control and switching applications in various industries. With a knob actuator and a 60° angle of throw, this cam switch offers reliable performance and ease of use.

Features & Benefits


• Knob actuator for easy manual control

• 20A maximum current capacity for handling high electrical loads

• DP configuration for versatile applications

• On-Off cam switch type for simple operation

• Screw terminal for secure electrical connections

• 70.5 mm depth for easy installation and space-saving design

Applications


• Suitable for control panels in automation systems

• Ideal for electrical switches in machinery

• Can be used for use in electrical distribution boards

Can it handle high current loads?


It has a maximum current capacity of 20A.

Will it fit in compact spaces?


With dimensions of 48 x 48 x 70.5 mm, it is designed for space-saving installation.

Is it suitable for automation applications?


Yes, it is reliable for use in control panels of automation systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy