Schneider Electric 1 Position 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 288-7232
- Mfr. Part No.:
- K2D004H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$138.33
(exc. GST)
$152.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.33 |
*price indicative
- RS Stock No.:
- 288-7232
- Mfr. Part No.:
- K2D004H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Front | |
| Number of Positions | 1 | |
| Terminal Type | Captive Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3, CSA 240 V 3 hp 3 Phasen 2 -Pol(e), CENELEC EN 50013, IEC 60947-5-1 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Front | ||
Number of Positions 1 | ||
Terminal Type Captive Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V ac | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3, CSA 240 V 3 hp 3 Phasen 2 -Pol(e), CENELEC EN 50013, IEC 60947-5-1 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam switch body is a versatile component designed for various electrical applications. With a plastic bezel material and 4 poles, this switch allows for easy installation in front mounting locations. It offers a switching angle of 90° and has a rated insulation voltage of 690V, making it suitable for a wide range of power circuit and control circuit applications.
Conventional free air thermal current of 20A
Various electrical durability cycles for long lasting use
- RS Stock No. 2887230
- Mfr. Part No. K2C003HCH
Each
$124.34
- RS Stock No. 2715717
- Mfr. Part No. 060229 T0-1-8200/V/SVB-SW
Each
$115.32
- RS Stock No. 0654983
- Mfr. Part No. K2B1002HLH
Each
$111.31
- RS Stock No. 0654519
- Mfr. Part No. K2D004HLH
Each
$109.29
Related links
- Eaton 1 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Schneider Electric 2 Position 90 °, Rotary Actuator 20 A
- Eaton 1 Position 90 °, Rotary Actuator 10 A
- Eaton 1 Position 90 °, Rotary Shaft Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Schneider Electric 2 Position 90 °, Rotary Actuator











