Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling Rotary Drive Actuator
- RS Stock No.:
- 273-6495
- Mfr. Part No.:
- 199924 P1-40/I2H/SVB/N
- Brand:
- Eaton
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$252.26
(exc. GST)
$277.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $252.26 |
- RS Stock No.:
- 273-6495
- Mfr. Part No.:
- 199924 P1-40/I2H/SVB/N
- Brand:
- Eaton
Related links
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 40A, Door...
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling...
- IDC Tools
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 20A, Door...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cutting Mats
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...