Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling Rotary Drive Actuator
- RS Stock No.:
- 273-6493
- Mfr. Part No.:
- 199922 P1-40/I2H/SVB
- Brand:
- Eaton
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$219.97
(exc. GST)
$241.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $219.97 |
- RS Stock No.:
- 273-6493
- Mfr. Part No.:
- 199922 P1-40/I2H/SVB
- Brand:
- Eaton
Related links
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 40A, Door...
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling...
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- Cutting Mats
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 20A, Door...
- Eaton, 3P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...
- Crimp Tool Positioners, Turrets & Locators
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...