Eaton 90 °, Rotary Actuator 40 A
- RS Stock No.:
- 273-6498
- Mfr. Part No.:
- 199927 P1-40/I2H/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
$259.91
(exc. GST)
$285.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.91 |
*price indicative
- RS Stock No.:
- 273-6498
- Mfr. Part No.:
- 199927 P1-40/I2H/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 40A | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN/IEC | |
| Depth | 115mm | |
| Length | 115mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 40A | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN/IEC | ||
Depth 115mm | ||
Length 115mm | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch is a maintenance switch and it is available with hard knockout version. This switch constructed with black rotary handle with black locking ring. It is lockable in the zero position or off position and supports M4 size screw connection with surface mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
