Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

$717.84

(exc. GST)

$789.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.84

*price indicative

RS Stock No.:
271-6136
Mfr. Part No.:
096012 T5-4-8213/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Rear

Terminal Type

Screw

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

100A

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

600V

Standards/Approvals

IEC/EN 60947-3, VDE 0660, IEC/EN 60204, IEC/EN 60947

Width

88mm

Hazardous Area Certification

NO

Depth

182mm

Length

182mm

Mechanical Life

500000Cycles

The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T5

Degree of protection front IP65

Design rear mounting

Note

Eaton formerly known as Moeller

Related links