Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

$1,000.13

(exc. GST)

$1,100.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,000.13

*price indicative

RS Stock No.:
271-5380
Mfr. Part No.:
207270 T5-4-8213/I5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

100A

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Depth

197mm

Length

280mm

Hazardous Area Certification

No

Width

200mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T5

Degree of Protection IP65

Design surface mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy