Eaton 90 °, Rotary Actuator 63 A
- RS Stock No.:
- 271-6007
- Mfr. Part No.:
- 092180 T5B-4-15700/V/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$622.31
(exc. GST)
$684.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $622.31 |
*price indicative
- RS Stock No.:
- 271-6007
- Mfr. Part No.:
- 092180 T5B-4-15700/V/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Rear | |
| Number of Poles | 6 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Width | 88mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Depth | 188mm | |
| Length | 188mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Rear | ||
Number of Poles 6 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Width 88mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Depth 188mm | ||
Length 188mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5B
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
