Eaton 90 °, Rotary Actuator 100 A

Subtotal (1 unit)*

$869.56

(exc. GST)

$956.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$869.56

*price indicative

RS Stock No.:
271-6142
Mfr. Part No.:
096083 T5-4-15700/V/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Rear

Number of Poles

6

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

100A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

40°C

Actuator Type

Rotary

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Width

88mm

Depth

88mm

Hazardous Area Certification

No

Length

188mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T5

Emergency switching off function

Degree of protection front IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy