Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- RS Stock No.:
- 271-5950
- Mfr. Part No.:
- 091844 T5B-6-104/E
- Brand:
- Eaton
Subtotal (1 unit)*
$623.21
(exc. GST)
$685.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.21 |
*price indicative
- RS Stock No.:
- 271-5950
- Mfr. Part No.:
- 091844 T5B-6-104/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA, CE | |
| Length | 174mm | |
| Hazardous Area Certification | No | |
| Depth | 174mm | |
| Width | 88mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA, CE | ||
Length 174mm | ||
Hazardous Area Certification No | ||
Depth 174mm | ||
Width 88mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
- RS Stock No. 2715966
- Mfr. Part No. 091956 T5B-5-15892/E
Each
$544.41
- RS Stock No. 2715949
- Mfr. Part No. 091842 T5B-6-104/Z
Each
$672.65
- RS Stock No. 2715951
- Mfr. Part No. 091845 T5B-6-103/Z
Each
$672.65
- RS Stock No. 2715943
- Mfr. Part No. 091791 T5B-6-15893/E
Each
$623.21
Related links
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 63 A












