Eaton 4 Position 60 °, Toggle Actuator 63 A
- RS Stock No.:
- 271-5933
- Mfr. Part No.:
- 091688 T5B-6-8601/E
- Brand:
- Eaton
Subtotal (1 unit)*
$623.21
(exc. GST)
$685.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.21 |
*price indicative
- RS Stock No.:
- 271-5933
- Mfr. Part No.:
- 091688 T5B-6-8601/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller T5B | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 60V | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 50°C | |
| Width | 88mm | |
| Standards/Approvals | UL, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Length | 174mm | |
| Depth | 88mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller T5B | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 60V | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 50°C | ||
Width 88mm | ||
Standards/Approvals UL, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Length 174mm | ||
Depth 88mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function 2 speeds
- RS Stock No. 2715969
- Mfr. Part No. 091983 T5B-5-15144/E
Each
$544.41
- RS Stock No. 2716052
- Mfr. Part No. 092986 T5B-2-8241/E
Each
$308.04
- RS Stock No. 2715960
- Mfr. Part No. 091891 T5B-5-8281/Z
Each
$593.74
- RS Stock No. 2579643
- Mfr. Part No. 78627335 T0-2-8231/E/EZ-P1(RS257-9643)
Each
$89.21
Related links
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Rotary Actuator 63 A
- Eaton 4 Position 45 °, Toggle Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 12 Position 30 °, Toggle Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A











