Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

$672.65

(exc. GST)

$739.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$672.65

*price indicative

RS Stock No.:
271-5949
Mfr. Part No.:
091842 T5B-6-104/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

4

Mount Type

Rear

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

CE, VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA

Width

88mm

Depth

215mm

Length

215mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection front IP65

Design rear mounting

Switching function one tapped winding

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy