- RS Stock No.:
- 271-5930
- Mfr. Part No.:
- 091489 TM-1-8175/E
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$72.08
(exc. GST)
$79.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $72.08 |
- RS Stock No.:
- 271-5930
- Mfr. Part No.:
- 091489 TM-1-8175/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference TM
Black thumb grip and front plate
VDE approved
CSA approved
UL approved
Part group reference TM
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 1P |
Maximum Current | 10A |
Maximum Voltage | 500V (Volts) |
Number of Positions | 2 |
Angle of Throw | 30° |
Actuator Type | Toggle |
Related links
- Eaton, 1P 2 Position 30° On-Off Cam Switch, 500V (Volts), 10A,...
- Eaton, 1P 3 Position 60° Changeover Cam Switch, 500V (Volts), 10A,...
- Eaton, 1P 2 Position 60° Changeover Cam Switch, 500V (Volts), 10A,...
- Eaton, 1P 4 Position 60° Multi Step Cam Switch, 500V (Volts), 10A,...
- Eaton, 1P 3 Position 60° Multi Step Cam Switch, 500V (Volts), 10A,...
- Eaton, 1P 10 Position 30° Coding Cam Switch, 500V (Volts), 10A,...
- Eaton, 1P 6 Position 30° Multi Step Cam Switch, 500V (Volts), 10A,...
- Eaton, 1P 7 Position 30° Multi Step Cam Switch, 500V (Volts), 10A,...