Eaton 2 Position 30 °, Toggle Actuator 10 A
- RS Stock No.:
- 271-4715
- Mfr. Part No.:
- 015690 TM-1-8175/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$95.63
(exc. GST)
$105.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.63 |
*price indicative
- RS Stock No.:
- 271-4715
- Mfr. Part No.:
- 015690 TM-1-8175/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Center | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Actuator Type | Toggle | |
| Contact Voltage | 500V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 30mm | |
| Length | 74mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508, VDE 0660 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Center | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Actuator Type Toggle | ||
Contact Voltage 500V | ||
Maximum Operating Temperature 50°C | ||
Depth 30mm | ||
Length 74mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508, VDE 0660 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference TM
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 30 °, Toggle Actuator 10 A
- Eaton 2 Position 60 °, Toggle Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 10 Position 30 °, Toggle Actuator 10 A
- Eaton 6 Position 30 °, Toggle Actuator 10 A
- Eaton 5 Position 30 °, Toggle Actuator 10 A
- Eaton 7 Position 30 °, Toggle Actuator 10 A
