Eaton 2 Position 45 °, Toggle Actuator 32 A
- RS Stock No.:
- 271-4804
- Mfr. Part No.:
- 016480 T3-1-15341/E
- Brand:
- Eaton
Subtotal (1 unit)*
$108.88
(exc. GST)
$119.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $108.88 |
*price indicative
- RS Stock No.:
- 271-4804
- Mfr. Part No.:
- 016480 T3-1-15341/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 24V | |
| Width | 54mm | |
| Standards/Approvals | UL, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, VDE 0660, CSA | |
| Hazardous Area Certification | No | |
| Depth | 61mm | |
| Length | 79mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 24V | ||
Width 54mm | ||
Standards/Approvals UL, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, VDE 0660, CSA | ||
Hazardous Area Certification No | ||
Depth 61mm | ||
Length 79mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T3
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 4 Position 45 °, Toggle Actuator 32 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A
- Eaton 10 Position 45 °, Toggle Actuator 32 A
- Eaton 6 Position 45 °, Toggle Actuator 32 A
- Eaton 9 Position 45 °, Toggle Actuator 32 A
