Eaton 90 °, Toggle Actuator 32 A

Subtotal (1 unit)*

$347.09

(exc. GST)

$381.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.09

*price indicative

RS Stock No.:
271-5876
Mfr. Part No.:
085564 T3-5-8346/V/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Rear

Terminal Type

Screw

Number of Poles

10

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Toggle

Depth

167mm

Length

167mm

Width

65mm

Standards/Approvals

IEC/EN 60947-3, UL, VDE 0660, CE, CSA, IEC/EN 60947

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T3

Emergency switching off function

Degree of protection front IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy