- RS Stock No.:
- 271-5957
- Mfr. Part No.:
- 091875 T5B-5-8346/V/SVB
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$568.28
(exc. GST)
$625.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $568.28 |
- RS Stock No.:
- 271-5957
- Mfr. Part No.:
- 091875 T5B-5-8346/V/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5B
Emergency switching off function
Degree of protection front IP65
Part group reference T5B
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 10P |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton, 10P 90° On-Off Cam Switch, 690V (Volts), 100A, Door...
- Eaton, 10P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 9P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 10P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 4P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 16P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 8P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...