Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-5705
- Mfr. Part No.:
- 059463 T3-5-8346/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$295.15
(exc. GST)
$324.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.15 |
*price indicative
- RS Stock No.:
- 271-5705
- Mfr. Part No.:
- 059463 T3-5-8346/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 2 | |
| Mount Type | Center | |
| Terminal Type | Screw | |
| Number of Poles | 10 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Width | 61mm | |
| Length | 147mm | |
| Depth | 54mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 2 | ||
Mount Type Center | ||
Terminal Type Screw | ||
Number of Poles 10 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Width 61mm | ||
Length 147mm | ||
Depth 54mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T3
Degree of protection front IP65
Design centre mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
