Eaton 2 Position 45 °, Knob Actuator 20 A
- RS Stock No.:
- 271-5804
- Mfr. Part No.:
- 074456 T0-2-15921/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$98.35
(exc. GST)
$108.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.35 |
*price indicative
- RS Stock No.:
- 271-5804
- Mfr. Part No.:
- 074456 T0-2-15921/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Board | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Knob | |
| Contact Voltage | 60V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 54mm | |
| Hazardous Area Certification | No | |
| Depth | 55mm | |
| Length | 92mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Board | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Knob | ||
Contact Voltage 60V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947 | ||
Width 54mm | ||
Hazardous Area Certification No | ||
Depth 55mm | ||
Length 92mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP30
Note
Eaton formerly known as Moeller
- RS Stock No. 2715287
- Mfr. Part No. 207099 T0-2-15921/I1
Each
$119.32
- RS Stock No. 2715018
- Mfr. Part No. 029452 T0-2-15920/IVS
Each
$98.35
- RS Stock No. 2714331
- Mfr. Part No. 011783 T0-2-8296/IVS
Each
$98.13
- RS Stock No. 2715845
- Mfr. Part No. 081565 T0-3-8243/E
Each
$95.31
Related links
- Eaton 2 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Knob Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Rotary Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A












