Eaton 2 Position 45 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$73.09

(exc. GST)

$80.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.09

*price indicative

RS Stock No.:
271-5591
Mfr. Part No.:
045973 T0-1-15401/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T0

Electrical Phase

3

Number of Positions

2

Mount Type

Board

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP30

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Contact Voltage

60V

Standards/Approvals

VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA

Width

54mm

Length

82mm

Depth

55mm

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy