Eaton 8 Position 30 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$129.39

(exc. GST)

$142.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.39

*price indicative

RS Stock No.:
271-5701
Mfr. Part No.:
057844 T0-4-15604/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Electrical Phase

3

Number of Positions

8

Mount Type

Flush

Terminal Type

Screw

Angle of Throw

30 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

690V

Length

105mm

Width

48mm

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Hazardous Area Certification

No

Depth

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton coding control switch is design for use in industrial applications also suitable for electronic applications.

Part group reference T0

Black thumb grip and front plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy