Eaton 90 °, Rotary Actuator 63 A
- RS Stock No.:
- 271-5541
- Mfr. Part No.:
- 225386 T5B-4-15164/I4/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$626.98
(exc. GST)
$689.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.98 |
*price indicative
- RS Stock No.:
- 271-5541
- Mfr. Part No.:
- 225386 T5B-4-15164/I4/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Rotary | |
| Width | 160mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE, UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Depth | 197mm | |
| Length | 240mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Rotary | ||
Width 160mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE, UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Depth 197mm | ||
Length 240mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T5B
STOP function
Degree of protection IP65
Note
Eaton formerly known as Moeller
- RS Stock No. 2715411
- Mfr. Part No. 207420 T5B-3-8901/EA/SVB
Each
$516.23
- RS Stock No. 2715412
- Mfr. Part No. 207421 T5B-3-8901/EA/SVB-SW
Each
$516.23
- RS Stock No. 2715365
- Mfr. Part No. 207243 T5B-3-8342/I4/SVB-SW
Each
$533.79
Related links
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton, Rotary Actuator 63 A
- Eaton 90 °, Short Thumb Grip Actuator 63 A
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m












