Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$164.03

(exc. GST)

$180.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.03

*price indicative

RS Stock No.:
271-5035
Mfr. Part No.:
034104 T0-5-8453/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

5

Mount Type

Board

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP30

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

60V

Length

120mm

Hazardous Area Certification

No

Depth

55mm

Standards/Approvals

VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL

Width

54mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Reversing multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection front IP30

Design service distribution board mounting

Switching function 2 speeds

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy