Eaton 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$250.48

(exc. GST)

$275.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.48

*price indicative

RS Stock No.:
271-5522
Mfr. Part No.:
223018 T3-2-15169/I2/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Rotary

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Width

108mm

Hazardous Area Certification

No

Depth

124mm

Length

185mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T3

Emergency switching off function

Degree of protection IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy